+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Insulation voltage | 3.75kV | |
CTR@If | 50-350%@1mA | |
Collector-emitter voltage | 500mV | |
Turn-on time | 7µs | |
Turn-off time | 20µs | |
Trigger current | 50mA |