+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDA201

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 3.75kV; Uce: 30V


Manufacturer: IXYS

Manufacturer part number:
LDA201
TME Symbol:
LDA201

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
33-1000%@1mA
Collector-emitter voltage
30V
Case
DIP8
Turn-on time
7µs
Turn-off time
20µs
Gross weight0.469 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA201
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Packaging method by the manufacturer:Tube = 50 pcs