+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDA202STR

Optocoupler; SMD; Ch: 2; Uinsul: 3.75kV; CTR@If: 33-1000%@1mA; 1A

Manufacturer: IXYS

Manufacturer part number:
LDA202STR
TME Symbol:
LDA202STR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Insulation voltage
3.75kV
CTR@If
33-1000%@1mA
Collector-emitter voltage
500mV
Turn-on time
7µs
Turn-off time
20µs
Trigger current
1A
Gross weight1 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LDA202STR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order