+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 18W | |
Input voltage | 9...28V DC | |
Output voltage | 2...30V DC | |
Input current | 910mA | |
Output current | 0.6A | |
Mounting | cables | |
Manufacturer series | LDB-LW | |
Body dimensions | 31.8x20.3x12.2mm | |
Efficiency | 91% | |
Operating temperature | -40...71°C | |
Protection | overheating OTP, short circuit protection SCP | |
Converter features | PWM dimming | |
IP rating | IP67 | |
Number of outputs | 1 | |
Application | LED | |
Electrical connection | wires | |
Operating modes | constant current | |
Lead length | 0.1m |