+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Application | LED | |
Communictions protocol | DALI | |
Kind of power supply | LED | |
Power | 35W | |
Output voltage | 27...56V DC | |
Output current | 625...1000mA | |
Body dimensions | 280x30x21mm | |
Manufacturer series | LDC | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -25...80°C | |
Electrical connection | spring-loaded terminals | |
Number of outputs | 1 | |
Efficiency | 88% | |
Power consumption without load | <0.5W | |
Operating modes | constant power | |
Power supply unit features | flicker free |