+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDC-55DA

Power supply: switching; LED; DALI; 55W; 27÷56VDC; 980÷1600mA; LDC


Manufacturer: MEAN WELL

Manufacturer part number:
LDC-55DA
TME Symbol:
LDC-55DA

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Application
LED
Communictions protocol
DALI
Kind of power supply
LED
Power
55W
Output voltage
27...56V DC
Output current
980...1600mA
Body dimensions
320x30x21mm
Manufacturer series
LDC
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-25...80°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Efficiency
90%
Power consumption without load
<0.5W
Operating modes
constant power
Power supply unit features
flicker free
Supply voltage
  • 180...295V DC
  • 254...420V AC
Additional functions
  • active PFC
  • push dimming
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight249 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies MEAN WELL,
See other products from this series.:
*
LDC-55DA
6 in TME stock
Net price for quantities from 1 pcs - 37.40 USDGross price for quantities from 1 pcs - 37.40 USD
Net price for quantities from 5 pcs - 35.71 USDGross price for quantities from 5 pcs - 35.71 USD
Net price for quantities from 10 pcs - 34.10 USDGross price for quantities from 10 pcs - 34.10 USD
Net price for quantities from 20 pcs - 33.10 USDGross price for quantities from 20 pcs - 33.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.