+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDC-80

Power supply: switching; LED; 80W; 27÷56VDC; 1400÷2100mA; LDC; 90%


Manufacturer: MEAN WELL

Manufacturer part number:
LDC-80
TME Symbol:
LDC-80

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
80W
Output voltage
27...56V DC
Output current
1.4...2.1A
Body dimensions
360x30x21mm
Manufacturer series
LDC
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-25...85°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Additional functions
active PFC
Efficiency
90%
Power consumption without load
<0.5W
Operating modes
constant power
Power supply unit features
flicker free
Supply voltage
  • 180...295V DC
  • 254...420V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight275.5 g
Certificates
EAN code4711287456706

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies MEAN WELL,
See other products from this series.:
*
LDC-80
1 in TME stock
Net price for quantities from 1 pcs - 33.41 USDGross price for quantities from 1 pcs - 33.41 USD
Net price for quantities from 5 pcs - 31.90 USDGross price for quantities from 5 pcs - 31.90 USD
Net price for quantities from 10 pcs - 30.41 USDGross price for quantities from 10 pcs - 30.41 USD
Net price for quantities from 20 pcs - 29.61 USDGross price for quantities from 20 pcs - 29.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcs