+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDD-300LW

Converter: DC/DC; 9W; Uin: 9÷36VDC; Uout: 2÷32VDC; Iin: 300mA; cables

Manufacturer: MEAN WELL

Manufacturer part number:
LDD-300LW
TME Symbol:
LDD-300LW

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
9W
Input voltage
9...36V DC
Output voltage
2...32V DC
Input current
300mA
Output current
0.3A
Mounting
cables
Manufacturer series
LDD
Body dimensions
22.5x9.9x8.9mm
Efficiency
95%
Operating temperature
-40...85°C
Protection
overheating OTP, short circuit protection SCP
Converter features
PWM dimming
IP rating
IP67
Number of outputs
1
Application
LED
Operating modes
constant current
Dimensions
Gross weight7.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDD-300LW
174 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 48 pcs