+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDD-350LS

Converter: DC/DC; 9W; Uin: 9÷32VDC; Uout: 2÷28VDC; Iin: 350mA; THT

Manufacturer: MEAN WELL

Manufacturer part number:
LDD-350LS
TME Symbol:
LDD-350LS

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
9W
Input voltage
9...32V DC
Output voltage
2...28V DC
Input current
350mA
Output current
0.35A
Mounting
THT
Manufacturer series
LDD
Body dimensions
25.4x10.5x9.3mm
Efficiency
95%
Operating temperature
-40...85°C
Protection
overheating OTP, short circuit protection SCP
Number of outputs
1
Application
LED
Additional functions
PWM controlled dimming function
Operating modes
constant current
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight3.365 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDD-350LS
0 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 3 pcs - 5.34 USDGross price for quantities from 3 pcs - 5.34 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 19 pcs