+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 14W | |
Input voltage | 9...32V DC | |
Output voltage | 2...28V DC | |
Input current | 500mA | |
Output current | 0.5A | |
Mounting | THT | |
Manufacturer series | LDD | |
Body dimensions | 25.4x10.5x9.3mm | |
Efficiency | 95% | |
Operating temperature | -40...85°C | |
Protection | overheating OTP, short circuit protection SCP | |
Number of outputs | 1 | |
Application | LED | |
Additional functions | PWM controlled dimming function | |
Operating modes | constant current |