+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDD040BAG-101-03

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 2; green; 4mcd

Manufacturer: WENRUN

Manufacturer part number:
LDD040BAG-101-03
TME Symbol:
LDD040BAG-101

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
2
Colour
green
Luminosity
4mcd
Common electrode
anode
Dimensions
16x20.1mm
Mounting
THT
Wavelength
570nm
Gross weight2.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LDD040BAG-101-03
27 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts