+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDD040BUE-101A-03

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 2; red; 6.5mcd


Manufacturer: WENRUN

Manufacturer part number:
LDD040BUE-101A-03
TME Symbol:
LDD040BUE-101A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
2
Colour
red
Luminosity
6.5mcd
Common electrode
anode
Dimensions
16x20.1mm
Mounting
THT
Wavelength
640nm
Gross weight2.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LDD040BUE-101A-03
1560 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 576 pcs - 0.33 USDGross price for quantities from 576 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcsCardboard = 720 pcs