+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 45W | |
Input voltage | 12...56V DC | |
Output voltage | 2...45V DC | |
Output current | 0.35A | |
Mounting | cables | |
Manufacturer series | LDDS-H | |
Body dimensions | 47x12x7mm | |
Efficiency | 95% | |
Operating temperature | -40...55°C | |
Switching frequency | 1MHz | |
Protection | over current OCP, overheating OTP, short circuit protection SCP | |
Number of outputs | 1 | |
Application | LED | |
Electrical connection | wires | |
Lead length | 50mm |