+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDDS-500HW

Converter: DC/DC; 45W; Uin: 12÷56VDC; Uout: 2÷45VDC; Iout: 500mA


Manufacturer: MEAN WELL

Manufacturer part number:
LDDS-500HW
TME Symbol:
LDDS-500HW

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
45W
Input voltage
12...56V DC
Output voltage
2...45V DC
Output current
0.5A
Mounting
cables
Manufacturer series
LDDS-H
Body dimensions
47x12x7mm
Efficiency
95%
Operating temperature
-40...55°C
Switching frequency
1MHz
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Application
LED
Electrical connection
wires
Lead length
50mm
Additional functions
  • disturbance filter
  • remote ON/OFF control
Gross weight9.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
LDDS-500HW
0 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.