+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIOTEC SEMICONDUCTOR
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS | |
Peak pulse power dissipation | 5kW | |
Max. off-state voltage | 26V | |
Breakdown voltage | 28.9...33.2V | |
Max. forward impulse current | 119A | |
Semiconductor structure | unidirectional | |
Case | D2PAK | |
Mounting | SMD | |
Leakage current | 0.1mA | |
Features of semiconductor devices | LDP | |
Application | automotive industry | |
Kind of package | tube |