+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDP01-42CAYD2R-AQ

Diode: TVS; 5kW; 40÷46V; 86A; bidirectional; D2PAK; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
LDP01-42CAYD2R-AQ
TME Symbol:
LDP01-42CAYD2R-AQ

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
36V
Breakdown voltage
40...46V
Max. forward impulse current
86A
Semiconductor structure
bidirectional
Case
D2PAK
Mounting
SMD
Leakage current
0.1mA
Features of semiconductor devices
LDP
Application
automotive industry
Kind of package
reel, tape
Gross weight2.125 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
*
LDP01-42CAYD2R-AQ
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 800 pcs - 0.60 USDGross price for quantities from 800 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.