+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LDQ-M2204RI-UR

Display: LED; 7-segment; 5.5mm; 0.22"; No.char: 4; red; 6000ucd; 65mW


Manufacturer: LUMEX

Manufacturer part number:
LDQ-M2204RI-UR
TME Symbol:
LDQ-M2204RI-UR

Specification

Manufacturer
LUMEX
Type of display
LED
Kind of display
7-segment
Digit height
5.5mm
Digit height
0.22"
Number of characters
4
Colour
red
Luminosity
6mcd
Dimensions
36x20x9.5mm
Wavelength
638nm
Operating current
10mA
Operating voltage
2...2.6V
Interface
UART
Power
65mW
Backgr. colour
black
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUMEX,
*
LDQ-M2204RI-UR
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product for special order