+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE-03M

Counter; digital,mounting; for DIN rail mounting; LCD; Inom: 10A


Manufacturer: F&F

Manufacturer part number:
LE-03M
TME Symbol:
LE-03M

Specification

Manufacturer
F&F
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
4-wire, three-phase
Measurement
active electric energy
Kind of display used
LCD
Maximum current
100A
Current rating
10A
Rated voltage
0.23kV/0.4kV
AC voltage measuring range
160...265V
Operating frequency
50Hz
Accuracy class
B
Output
pulse output SO
Interface
RS485
Communictions protocol
Modbus RTU
Measuring instrument features
MID certificate
IP rating
IP20
Operating temperature
-25...55°C
Kind of measurement
direct
Gross weight460.17 g
EAN code5908312594406

WATCH VIDEO

See other products in this category: Energy Meters F&F,
*
LE-03M
0 in TME stock
Net price for quantities from 1 pcs - 99.82 USDGross price for quantities from 1 pcs - 99.82 USD
Net price for quantities from 5 pcs - 93.17 USDGross price for quantities from 5 pcs - 93.17 USD
Net price for quantities from 10 pcs - 86.51 USDGross price for quantities from 10 pcs - 86.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.