+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE1404

Fuse: fuse; D01; 4A; 400VAC; 250VDC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE1404
TME Symbol:
LE1404

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
D01
Current rating
4A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG, time-lag
Gross weight5.84 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE1404
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs