+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE1825

Fuse: fuse; D02; 25A; 400VAC; 250VDC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE1825
TME Symbol:
LE1825

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
D02
Current rating
25A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG, time-lag
Gross weight11.96 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE1825
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 20 pcs - 0.94 USDGross price for quantities from 20 pcs - 0.94 USD
Packaging method by the manufacturer:Cardboard = 10 pcs