+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE1840

Fuse: fuse; 40A; 400VAC; 250VDC; gG,time-lag; D02

Manufacturer: HAGER

Manufacturer part number:
LE1840
TME Symbol:
LE1840

Specification

Manufacturer
HAGER
Type of fuse
fuse
Current rating
40A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG, time-lag
Fuse size
D02
Gross weight12.7 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE1840
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 20 pcs - 1.25 USDGross price for quantities from 20 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs