+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE1M35Q722

Motor starter; 7.5kW; 12÷16A; for wall mounting; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LE1M35Q722
TME Symbol:
LE1M35Q722

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Max motor power
7.5kW
Range of overcurrent release settings
12...16A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65
Control voltage
380...400V AC
Operating temperature
-5...40°C
Gross weight578.7 g
Certificates
EAN code3389110765816
See other products in this category: Starters SCHNEIDER ELECTRIC,
*
LE1M35Q722
4 in TME stock
Net price for quantities from 1 pcs - 107.06 USDGross price for quantities from 1 pcs - 107.06 USD
Net price for quantities from 5 pcs - 99.68 USDGross price for quantities from 5 pcs - 99.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.