+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE25SF07DPO

Sensor: inductive; 0÷7mm; PNP / NO; Usup: 10÷30VDC; 100mA; cables


Manufacturer: LANBAO

Manufacturer part number:
LE25SF07DPO
TME Symbol:
LE25SF07DPO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...7mm
Output configuration
PNP / NO
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
700Hz
Kind of forehead
embedded
Body dimensions
25x25x39mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight119.05 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE25SF07DPO
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.19 USDGross price for quantities from 1 pcs - 16.19 USD
Net price for quantities from 5 pcs - 15.12 USDGross price for quantities from 5 pcs - 15.12 USD
Net price for quantities from 10 pcs - 14.01 USDGross price for quantities from 10 pcs - 14.01 USD