+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE25SN10BTO

Sensor: inductive; 0÷10mm; 2-wire NO; Usup: 90÷250VAC; 200mA; 2m


Manufacturer: LANBAO

Manufacturer part number:
LE25SN10BTO
TME Symbol:
LE25SN10BTO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...10mm
Output configuration
2-wire NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
20Hz
Kind of forehead
non-embedded
Body dimensions
25x25x39mm
Operating temperature
-25...70°C
Supply voltage
  • 90...250V AC
Gross weight117.21 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE25SN10BTO
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.11 USDGross price for quantities from 1 pcs - 13.11 USD