+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE25U40CMC-AH

IC: FLASH memory; 4MbFLASH; Flash: 512kx8bit; 40MHz; 2.3÷3.6V


Manufacturer: ONSEMI

Manufacturer part number:
LE25U40CMC-AH
TME Symbol:
LE25U40CMC-AH

Specification

Manufacturer
ONSEMI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
4Mb FLASH
Flash memory organisation
512kx8bit
Operating frequency
40MHz
Operating voltage
2.3...3.6V
Case
SOIC8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. ONSEMI,
*
LE25U40CMC-AH
0 in TME stock
Net price for quantities from 2000 pcs - 0.83 USDGross price for quantities from 2000 pcs - 0.83 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.