+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE2720

Fuse: fuse; DII; 20A; 500VAC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE2720
TME Symbol:
LE2720

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DII
Current rating
20A
Rated voltage
500V AC
Fuse characteristics
gG, time-lag
Gross weight28.93 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE2720
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 20 pcs - 0.64 USDGross price for quantities from 20 pcs - 0.64 USD
Packaging method by the manufacturer:
Cardboard = 5 pcsBag = 25 pcs