+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE2725

Fuse: fuse; DII; 25A; 500VAC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE2725
TME Symbol:
LE2725

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DII
Current rating
25A
Rated voltage
500V AC
Fuse characteristics
gG, time-lag
Gross weight31.9 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE2725
46 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Packaging method by the manufacturer:Cardboard = 5 pcs