+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE27F04

Fuse: fuse; DII; 4A; 500VAC; gG,quick blow


Manufacturer: HAGER

Manufacturer part number:
LE27F04
TME Symbol:
LE27F04

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DII
Current rating
4A
Rated voltage
500V AC
Fuse characteristics
gG, quick blow
Gross weight26.51 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE27F04
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs