+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE27F25

Fuse: fuse; DII; 25A; 500VAC; gG,quick blow


Manufacturer: HAGER

Manufacturer part number:
LE27F25
TME Symbol:
LE27F25

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DII
Current rating
25A
Rated voltage
500V AC
Fuse characteristics
gG, quick blow
Gross weight30.91 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE27F25
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 20 pcs - 0.65 USDGross price for quantities from 20 pcs - 0.65 USD
Packaging method by the manufacturer:Cardboard = 5 pcs