+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE2A101MG200A00CE0

Capacitor: electrolytic; THT; 100uF; 100VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: CHANG

Manufacturer part number:
LE2A101MG200A00CE0
TME Symbol:
LE2A101MG200A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
LE
Operating current
865mA
ESR value
130mΩ
Height
20mm
Diameter
10mm
Gross weight2.298 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
LE2A101MG200A00CE0
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 400 pcs - 0.11 USDGross price for quantities from 400 pcs - 0.11 USD
Net price for quantities from 600 pcs - 0.11 USDGross price for quantities from 600 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 1600 pcs - 0.10 USDGross price for quantities from 1600 pcs - 0.10 USD
Net price for quantities from 3200 pcs - 0.10 USDGross price for quantities from 3200 pcs - 0.10 USD
Net price for quantities from 6400 pcs - 0.09 USDGross price for quantities from 6400 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 200 pcsCardboard = 1 600 pcsCardboard = 6 400 pcs