+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE2A221MI250A00CE0

Capacitor: electrolytic; THT; 220uF; 100VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: CHANG

Manufacturer part number:
LE2A221MI250A00CE0
TME Symbol:
LE2A221MI250A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
LE
Operating current
1.63A
ESR value
66mΩ
Height
25mm
Diameter
12.5mm
Gross weight4.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
LE2A221MI250A00CE0
6340 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 150 pcs - 0.22 USDGross price for quantities from 150 pcs - 0.22 USD
Net price for quantities from 300 pcs - 0.21 USDGross price for quantities from 300 pcs - 0.21 USD
Net price for quantities from 600 pcs - 0.20 USDGross price for quantities from 600 pcs - 0.20 USD
Net price for quantities from 900 pcs - 0.19 USDGross price for quantities from 900 pcs - 0.19 USD
Net price for quantities from 1800 pcs - 0.19 USDGross price for quantities from 1800 pcs - 0.19 USD
Net price for quantities from 3600 pcs - 0.19 USDGross price for quantities from 3600 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 150 pcsCardboard = 900 pcsCardboard = 3 600 pcs