+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE3363

Fuse: fuse; DIII; 63A; 500VAC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE3363
TME Symbol:
LE3363

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DIII
Current rating
63A
Rated voltage
500V AC
Fuse characteristics
gG, time-lag
Gross weight51.46 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE3363
47 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 20 pcs - 1.81 USDGross price for quantities from 20 pcs - 1.81 USD
Packaging method by the manufacturer:Cardboard = 5 pcsBag = 25 pcs