+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LE33F35

Fuse: fuse; DIII; 35A; 500VAC; gF,quick blow


Manufacturer: HAGER

Manufacturer part number:
LE33F35
TME Symbol:
LE33F35

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DIII
Current rating
35A
Rated voltage
500V AC
Fuse characteristics
gF, quick blow
Gross weight46.1 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE33F35
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
Packaging method by the manufacturer:Cardboard = 5 pcs