+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70106190

Module: laser; 5mW; red; line; 650nm; 2.7÷3.3VDC; 15÷45mA; 30°


Manufacturer: PICOTRONIC

Manufacturer part number:
70106190
TME Symbol:
LE650-5-3F500-30

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
5mW
Colour
red
Optical head
line
Wavelength
650nm
Operating current
15...45mA
Body dimensions
Ø20x75mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1M
Electrical connection
wires
Lead length
2m
Viewing angle
30°
Supply voltage
  • 2.7...3.3V DC
Gross weight91.6 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70106190
2 in TME stock
Net price for quantities from 1 pcs - 88.96 USDGross price for quantities from 1 pcs - 88.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.