+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LED-AMP-1D

LED controller; Smart Home; for DIN rail mounting; 9÷30VDC; IP20

Manufacturer: F&F

Manufacturer part number:
LED-AMP-1D
TME Symbol:
LED-AMP-1D

Specification

Manufacturer
F&F
Type of automation module
LED controller
Trade name
Smart Home
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-15...50°C
Power consumption
1.2W
Application
intelligent house
Connection
screw terminals
Input
voltage 6...30V DC
Supply voltage
  • 9...30V DC
Gross weight50.26 g
Certificates
EAN code5902431672069
See other products in this category: Building Automation F&F,
*
LED-AMP-1D
0 in TME stock
Net price for quantities from 1 pcs - 23.90 USDGross price for quantities from 1 pcs - 23.90 USD
Net price for quantities from 5 pcs - 22.41 USDGross price for quantities from 5 pcs - 22.41 USD
Net price for quantities from 10 pcs - 20.92 USDGross price for quantities from 10 pcs - 20.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.