+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LED80-04-01

Signaller: lighting; continuous light,blinking light; orange


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LED80-04-01
TME Symbol:
LED80-04-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
orange
Manufacturer series
LED80
Light source
LED x12
Operating temperature
-20...55°C
IP rating
IP67
Body dimensions
Ø76x50mm
Current consumption
20mA
Supply voltage
  • 115/230V AC
Dimensions
Gross weight156 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
LED80-04-01
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.81 USDGross price for quantities from 1 pcs - 50.81 USD
Net price for quantities from 5 pcs - 47.42 USDGross price for quantities from 5 pcs - 47.42 USD
Net price for quantities from 10 pcs - 44.03 USDGross price for quantities from 10 pcs - 44.03 USD