+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MOFLASH SIGNALLING | |
Type of signaller | lighting | |
Signalling method | blinking light, continuous light | |
Colour | blue | |
Manufacturer series | LED80 | |
Light source | LED x12 | |
Operating temperature | -20...55°C | |
IP rating | IP67 | |
Body dimensions | Ø76x50mm | |
Current consumption | 20mA |