+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LEDD100-02-04

Signaller: lighting; continuous light,blinking light; green

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LEDD100-02-04
TME Symbol:
LEDD100-02-04

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
green
Manufacturer series
LEDD100
Light source
LED x8
Operating temperature
-25...55°C
IP rating
IP65
Body dimensions
Ø98x119mm
Supply voltage
  • 20...30V AC
  • 20...30V DC
Dimensions
Gross weight142.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING
*
LEDD100-02-04
Product withdrawn from the offer
Use the specification table below to search for similar products