+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MOFLASH SIGNALLING | |
Type of signaller | lighting | |
Signalling method | blinking light, continuous light | |
Colour | green | |
Manufacturer series | LEDD100 | |
Light source | LED x8 | |
Operating temperature | -25...55°C | |
IP rating | IP65 | |
Body dimensions | Ø98x119mm |