+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

502124

Torch: LED headtorch; IP68; 200lm,800lm,1600lm,3500lm; 20h; black


Manufacturer: LEDLENSER

Manufacturer part number:
502124

Alternative designations: H19R CORE

TME Symbol:
LEDLENSER-502124

Specification

Manufacturer
LEDLENSER
Type of torch
LED headtorch
IP rating
IP68
Luminosity
200lm/800lm/1600lm/3500lm
Nominal life
20h
Colour
black
Body material
polycarbonate
Colour temperature
6000-7500K
Kit contents
USB power cable
Additional functions
red LED
Related items
LEDLENSER-502265, LEDLENSER-502451, LEDLENSER-502469
Light source features
  • magnetic charging system
  • protection against overheating
  • stepless lighting adjustment
Power supply
  • rechargeable battery Li-Ion 21700
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 21700 x2
Gross weight374 g
EAN code4058205020961
See other products in this category: Torches LEDLENSER,
*
502124
0 in TME stock
Net price for quantities from 1 pcs - 249.74 USDGross price for quantities from 1 pcs - 249.74 USD
Net price for quantities from 3 pcs - 235.15 USDGross price for quantities from 3 pcs - 235.15 USD
Net price for quantities from 6 pcs - 218.93 USDGross price for quantities from 6 pcs - 218.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible