+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEDLENSER
Alternative designations: NEO1R BLUE BOX
Manufacturer | LEDLENSER | |
Type of torch | LED headtorch | |
IP rating | IP67 | |
Luminosity | 20lm/150lm/250lm | |
Nominal life | 15h | |
Colour | blue-black | |
Body material | polycarbonate | |
Colour temperature | 5200-6200K | |
Kit contents | USB power cable | |
Additional functions | red LED | |
Related items | LEDLENSER-502265, LEDLENSER-502451, LEDLENSER-502469 |