+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

502736

Torch: workshop; IP54; 220lm,500lm; 10h; black; 143mm; 6000-7500K


Manufacturer: LEDLENSER

Manufacturer part number:
502736

Alternative designations: W6R WORK

TME Symbol:
LEDLENSER-502736

Specification

Manufacturer
LEDLENSER
Type of torch
workshop
IP rating
IP54
Luminosity
220lm/500lm
Nominal life
10h
Colour
black
Length
143mm
Body material
aluminium
Colour temperature
6000-7500K
Kit contents
USB power cable
Additional functions
magnetic holder
Power supply
  • rechargeable battery Li-Ion x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion x1
Gross weight343.7 g
EAN code4058205030533
See other products in this category: Torches LEDLENSER,
*
502736
1 in TME stock
Net price for quantities from 1 pcs - 72.25 USDGross price for quantities from 1 pcs - 72.25 USD
Net price for quantities from 3 pcs - 68.03 USDGross price for quantities from 3 pcs - 68.03 USD
Net price for quantities from 6 pcs - 63.34 USDGross price for quantities from 6 pcs - 63.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible