+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

502802

Torch: LED headtorch; IP68; 20lm,300lm,900lm,1600lm; 90h

Manufacturer: LEDLENSER

Manufacturer part number:
502802

Alternative designations: HF8R WORK BLACK

TME Symbol:
LEDLENSER-502802

Specification

Manufacturer
LEDLENSER
Type of torch
LED headtorch
IP rating
IP68
Luminosity
20lm/300lm/900lm/1600lm
Nominal life
90h
Colour
black-grey, yellow
Body material
aluminium
Colour temperature
4600-5400K
Related items
LEDLENSER-502265, LEDLENSER-502451, LEDLENSER-502469
Light source features
  • automatic light beam adjustment
  • magnetic charging system
  • protection against overheating
Power supply
  • rechargeable battery Li-Ion x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion x1
Kit contents
  • assembling set
  • USB power cable
Additional functions
  • Bluetooth
  • red LED
Gross weight198 g
EAN code4058205031967
See other products in this category: Torches LEDLENSER,
*
502802
0 in TME stock
Net price for quantities from 1 pcs - 143.74 USDGross price for quantities from 1 pcs - 143.74 USD
Net price for quantities from 3 pcs - 135.34 USDGross price for quantities from 3 pcs - 135.34 USD
Net price for quantities from 6 pcs - 126.00 USDGross price for quantities from 6 pcs - 126.00 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible