+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LEDWB-W

LED; RMQ-16; 18÷30VDC; 7÷12.5mA; Backlight colour: white; -25÷70°C


Manufacturer: EATON ELECTRIC

Manufacturer part number:
LEDWB-W

Alternative designations: 208728

TME Symbol:
LEDWB-W

Specification

Manufacturer
EATON ELECTRIC
Type of light indictaor
LED
Manufacturer series
RMQ-16
Operating current
7...12.5mA
Backlight colour
white
Related items
Q18, Q25
Operating temperature
-25...70°C
Supply voltage
  • 18...30V DC
Gross weight0.441 g
EAN code4015082087289
See other products in this category: Panel Mount Accessories EATON ELECTRIC,
See other products from this series.:
*
LEDWB-W
35 in TME stock
Net price for quantities from 1 pcs - 20.99 USDGross price for quantities from 1 pcs - 20.99 USD
Net price for quantities from 5 pcs - 19.08 USDGross price for quantities from 5 pcs - 19.08 USD
Net price for quantities from 10 pcs - 17.17 USDGross price for quantities from 10 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs