+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

035022

Enclosure: junction box; X: 160mm; Y: 200mm; Z: 94mm; wall mount


Manufacturer: LEGRAND

Manufacturer part number:
035022
TME Symbol:
LEGRAND-035022

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
160mm
Dimension Y
200mm
Dimension Z
94mm
Mounting
wall mount
Enclosure material
plastic
IP rating
IP66
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Conform to the norm
NEMA 4X
Gross weight417 g
Certificates
EAN code3245060350222
See other products in this category: Junction boxes LEGRAND,
*
035022
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.02 USDGross price for quantities from 1 pcs - 43.02 USD
Net price for quantities from 3 pcs - 41.59 USDGross price for quantities from 3 pcs - 41.59 USD
Net price for quantities from 10 pcs - 40.16 USDGross price for quantities from 10 pcs - 40.16 USD
Net price for quantities from 20 pcs - 37.29 USDGross price for quantities from 20 pcs - 37.29 USD