+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

035044

Enclosure: multipurpose; X: 262mm; Y: 332mm; Z: 132mm; plastic; grey


Manufacturer: LEGRAND

Manufacturer part number:
035044
TME Symbol:
LEGRAND-035044

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
262mm
Dimension Y
332mm
Dimension Z
132mm
Enclosure material
plastic
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Conform to the norm
NEMA 4X
Mounting
wall mount
Gross weight1.464 kg
Certificates
EAN code3245060350444
See other products in this category: Multipurpose Enclosures LEGRAND,
*
035044
0 in TME stock
Net price for quantities from 1 pcs - 121.49 USDGross price for quantities from 1 pcs - 121.49 USD
Net price for quantities from 3 pcs - 117.44 USDGross price for quantities from 3 pcs - 117.44 USD
Net price for quantities from 10 pcs - 113.39 USDGross price for quantities from 10 pcs - 113.39 USD
Net price for quantities from 20 pcs - 105.29 USDGross price for quantities from 20 pcs - 105.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.