+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

035211

Enclosure: wall mounting; X: 600mm; Y: 800mm; Z: 300mm; ATLANTIC


Manufacturer: LEGRAND

Manufacturer part number:
035211
TME Symbol:
LEGRAND-035211

Specification

Manufacturer
LEGRAND
Type of enclosure
wall mounting
Dimension X
600mm
Dimension Y
800mm
Dimension Z
300mm
Manufacturer series
ATLANTIC
Enclosure material
stainless steel
IP rating
IP66
Mechanical impact resistance
IK10
Gross weight20.708 kg
Certificates
EAN code3245060352110
See other products in this category: Wall Mounting Enclosures LEGRAND,
See other products from this series.:
*
035211
0 in TME stock
Net price for quantities from 1 pcs - 2 833.89 USDGross price for quantities from 1 pcs - 2 833.89 USD
Net price for quantities from 3 pcs - 2 739.43 USDGross price for quantities from 3 pcs - 2 739.43 USD
Net price for quantities from 10 pcs - 2 644.97 USDGross price for quantities from 10 pcs - 2 644.97 USD
Net price for quantities from 20 pcs - 2 456.04 USDGross price for quantities from 20 pcs - 2 456.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.