+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

035950

Enclosure: multipurpose; X: 160mm; Y: 200mm; Z: 94mm; wall mount


Manufacturer: LEGRAND

Manufacturer part number:
035950
TME Symbol:
LEGRAND-035950

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
200mm
Dimension Z
94mm
Mounting
wall mount
Enclosure material
plastic
IP rating
IP55
Operating temperature
-25...40°C
Gross weight350 g
Certificates
EAN code3245060359508
See other products in this category: Junction boxes LEGRAND,
*
035950
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.51 USDGross price for quantities from 1 pcs - 39.51 USD
Net price for quantities from 3 pcs - 38.19 USDGross price for quantities from 3 pcs - 38.19 USD
Net price for quantities from 10 pcs - 36.87 USDGross price for quantities from 10 pcs - 36.87 USD
Net price for quantities from 20 pcs - 34.24 USDGross price for quantities from 20 pcs - 34.24 USD