+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

035970

Enclosure: multipurpose; X: 190mm; Y: 290mm; Z: 94mm; plastic; grey

Manufacturer: LEGRAND

Manufacturer part number:
035970
TME Symbol:
LEGRAND-035970

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
290mm
Dimension Z
94mm
Enclosure material
plastic
Body colour
grey
Cover colour
grey
IP rating
IP55
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Conform to the norm
NEMA 3S
Mounting
wall mount
Gross weight466.7 g
Certificates
EAN code3245060359706
See other products in this category: Multipurpose Enclosures LEGRAND,
*
035970
1 in TME stock
Net price for quantities from 1 pcs - 59.02 USDGross price for quantities from 1 pcs - 59.02 USD
Net price for quantities from 3 pcs - 57.05 USDGross price for quantities from 3 pcs - 57.05 USD
Net price for quantities from 10 pcs - 55.08 USDGross price for quantities from 10 pcs - 55.08 USD
Net price for quantities from 20 pcs - 51.15 USDGross price for quantities from 20 pcs - 51.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.