+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

054013

Enclosure: junction box; X: 120mm; Y: 275mm; Z: 57mm; aluminium; IP30


Manufacturer: LEGRAND

Manufacturer part number:
054013
TME Symbol:
LEGRAND-054013

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
275mm
Dimension Z
57mm
Mounting
for building in
Enclosure material
aluminium
IP rating
IP30
Body colour
natural
Manufacturer series
POP-UP
Number of modules
8
Gross weight812.5 g
Certificates
EAN code3245060540135
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
054013
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 97.60 USDGross price for quantities from 1 pcs - 97.60 USD
Net price for quantities from 3 pcs - 94.35 USDGross price for quantities from 3 pcs - 94.35 USD
Net price for quantities from 10 pcs - 91.09 USDGross price for quantities from 10 pcs - 91.09 USD
Net price for quantities from 20 pcs - 84.59 USDGross price for quantities from 20 pcs - 84.59 USD